
* Images are for reference only
MAX4885AEETI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4885AEETI+
- JLCPCB Part #
- C143497
- Package
- QFN-28-EP(4x4)
- Description
- -40℃~+85℃ 2:1 3 4.5V~5.5V 5.5pF 5Ω 900MHz QFN-28-EP(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8743
10+
$1.5981
30+
$1.4246
100+
$1.2464
500+
$1.1677
1000+
$1.1323
Related Products
Welcome back, may I help you?