
* Images are for reference only
152EC0350
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 152EC0350
- JLCPCB Part #
- C5456844
- Package
- Plugin,D30xL40mm
- Description
- -25℃~+85℃ 1000uF 10mm 2000hrs@85℃ 250V 3.56A@120Hz 30mm 40mm ±20% Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$2.7340
10+
$2.3243
30+
$2.0662
100+
$1.8033
500+
$1.6839
1000+
$1.6323
Related Products
Welcome back, may I help you?