
* Images are for reference only
152EC0326
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 152EC0326
- JLCPCB Part #
- C5456825
- Package
- Plugin,D35xL40mm
- Description
- -25℃~+105℃ 1.8A@120Hz 10mm 35mm 40mm 450V 470uF 5000hrs@105℃ ±20% Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$4.2159
10+
$3.6054
35+
$3.2413
105+
$2.8740
525+
$2.7032
1050+
$2.6275
Related Products
Welcome back, may I help you?