
* Images are for reference only
14D220K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 14D220K
- JLCPCB Part #
- C43370767
- Package
- Plugin,P=7.5mm
- Description
- 100mW 14V 15nF@1kHz 18V 1kA 26V 43V 7J Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$0.1412
50+
$0.1378
250+
$0.1355
500+
$0.1333
Related Products
Welcome back, may I help you?