
* Images are for reference only
1461352-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1461352-5
- JLCPCB Part #
- C305901
- Package
- Plugin,20x10mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 12V 200mW 3V@DC、277V@AC 5A@250VAC 5ms 720Ω AgSnO2 插件,20x10mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.6791
10+
$1.4017
30+
$1.2485
100+
$1.0759
500+
$1.0001
1000+
$0.9662
Related Products
Welcome back, may I help you?