
* Images are for reference only
MAX16909RAUE+CFZ
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16909RAUE+CFZ
- JLCPCB Part #
- C1355619
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 1V~10V 3.5V~36V 3A 400kHz Adjustable and Fixed Buck Buck Built-in No TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5797
192+
$1.7729
480+
$1.7100
960+
$1.6793
Welcome back, may I help you?