
* Images are for reference only
MAX6381LT46D3+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6381LT46D3+
- JLCPCB Part #
- C7458763
- Package
- UDFN-6(1x1.5)
- Description
- -40℃~+125℃ 1 140ms 1V~5.5V Active Low No No Power Supervisor UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1943
200+
$1.6742
500+
$1.6178
1000+
$1.5904
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6381LT16D3+
Analog Devices Inc./Maxim Integrated
$3.6158

MAX6381LT44D3+
Analog Devices Inc./Maxim Integrated
$4.1943

MAX6381LT46D3+T
Analog Devices Inc./Maxim Integrated
$3.0664

MAX6775LTA+
Analog Devices Inc./Maxim Integrated
$1.9336

MAX6381LT29D3+
Analog Devices Inc./Maxim Integrated
$4.1121

MAX6898AALT+T
Analog Devices Inc./Maxim Integrated
$1.0780
Welcome back, may I help you?