
* Images are for reference only
IS25LP032D-JKLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP032D-JKLE
- JLCPCB Part #
- C1350858
- Package
- WSON-8-EP(5x6)
- Description
- 100,000 cycles 10uA 133MHz 2.3V~3.6V 20 Years 200us 32Mbit Hardware write protection、Software write protection、Write enable latch SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 570
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3475
10+
$1.3154
30+
$1.2945
100+
$1.2720
Related Products
Welcome back, may I help you?