
* Images are for reference only
IS42S86400F-7TL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S86400F-7TL
- JLCPCB Part #
- C1352153
- Package
- TSOPII-54-10.2mm
- Description
- 0℃~+70℃ 143MHz 3.3V 512Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh TSOPII-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9389
200+
$5.3948
500+
$5.2050
1000+
$5.1117
Related Products

IS42S86400F-6TL
ISSI(Integrated Silicon Solution)
$14.3603

IS42S16400F-7TL
ISSI(Integrated Silicon Solution)
$7.1094

IS42S86400F-7TLI
ISSI(Integrated Silicon Solution)
$22.6824

IS42S81600F-7TL
ISSI(Integrated Silicon Solution)
$3.5756

IS45S16800F-7TLA1-TR
ISSI(Integrated Silicon Solution)
$4.5745

MT48LC64M8A2P-75:IT:CTR
Alliance Memory
$24.8876