
* Images are for reference only
AT25XV041B-XMHV-B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25XV041B-XMHV-B
- JLCPCB Part #
- C1350911
- Package
- TSSOP-8
- Description
- 1.65V~4.4V 1.85ms 100,000 cycles 20 Years 25uA 45ms 4Mbit 85MHz SPI TSSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4922
10+
$1.4552
30+
$1.4295
100+
$1.4037
Related Products
Welcome back, may I help you?