This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5S72691P266FP#VZ

Extended
Manufacturer
RENESAS
MFR.Part #
R5S72691P266FP#VZ
JLCPCB Part #
C20352980
Package
LQFP-256(28x28)
Description
-40℃~+85℃ 149 2.624MB 266MHz 32 Bit 3V~3.6V External Others ROMless LQFP-256(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $98.9858
192+ $39.4964
504+ $38.1767
1008+ $37.5241

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons