
* Images are for reference only
AT25XE041B-MHN-Y
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25XE041B-MHN-Y
- JLCPCB Part #
- C1350795
- Package
- UDFN-8(5x6)
- Description
- 1.65V~3.6V 100,000 cycles 20 Years 25uA 2ms 45ms@4KB 4Mbit 85MHz SPI UDFN-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 570
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3452
200+
$0.5213
570+
$0.5023
1140+
$0.4928
Welcome back, may I help you?