This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18LF4539-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18LF4539-I/PT
JLCPCB Part #
C634632
Package
TQFP-44(10x10)
Description
-40℃~+85℃ 1.375KB 24KB 256Byte 2V~5.5V 32 40MHz 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2243
10+ $4.4601
30+ $4.0041
100+ $3.5450
500+ $3.3330
1000+ $3.2367

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons