
* Images are for reference only
LM2936HVBMA-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2936HVBMA-3.3/NOPB
- JLCPCB Part #
- C129957
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 15uA 200mV@(50mA) 3.3V 500uVrms 50mA 60V 60dB@(120Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable、Short Circuit Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0674
10+
$1.9857
30+
$1.9312
95+
$1.8767
Welcome back, may I help you?