
* Images are for reference only
TLV2432AQDG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2432AQDG4
- JLCPCB Part #
- C2872202
- Package
- SOIC-8
- Description
- -40℃~+125℃ 10V 125uA 150pA 18nV/√Hz@1kHz 2 2.7V~10V 250V/ms 2uV/℃ 500kHz 60pA 83dB 950uV Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9150
200+
$0.7412
500+
$0.7153
1000+
$0.7024
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?