This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2986IM-3.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2986IM-3.0
JLCPCB Part #
C3752921
Package
SOIC-8
Description
-40℃~+125℃ 1 120uA 16V 200mA 350mV@(200mA) 3V 65dB@(1kHz) Fixed Over Current Protection、Overheat protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1030
200+ $0.4271
500+ $0.4127
1000+ $0.4046

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons