This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1365A-8R2M H

Extended
Manufacturer
CND-tek
MFR.Part #
1365A-8R2M H
JLCPCB Part #
C48935807
Package
SMD,13.8x12.8mm
Description
17A 24mΩ 8.2uH 8A ±20% SMD,13.8x12.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 382

Minimum: 1

Full Reel: 400

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 382

In-stock Item Pricing

Qty Unit Price
1+ $0.5813
10+ $0.4720
30+ $0.4166
100+ $0.3627
400+ $0.3295
800+ $0.3136
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons