
* Images are for reference only
G2446S
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- G2446S
- JLCPCB Part #
- C49363326
- Package
- SMD-24P,15x7.5mm
- Description
- -40℃~+85℃ 1.5kV 1000Base-T 1CT:1CT、1CT:1CT 350uH POE Single port SMD-24P,15x7.5mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$0.7551
10+
$0.6121
30+
$0.5414
100+
$0.4707
600+
$0.4290
1200+
$0.4065
Related Products