
* Images are for reference only
IS21ES64G-JCLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS21ES64G-JCLI
- JLCPCB Part #
- C1236871
- Package
- VFBGA-153(11.5x13)
- Description
- -40℃~+85℃ 1.71V~1.89V、3.135V~3.465V 2.7V~3.6V 255MB/S 64GB 91.8MB/S Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure erase function MLC eMMC 5.0 VFBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 152
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.2319
200+
$31.8225
500+
$30.7047
1000+
$30.1522
Related Products
Welcome back, may I help you?