
* Images are for reference only
IS43DR16160A-25EBL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43DR16160A-25EBL
- JLCPCB Part #
- C20544579
- Package
- 84-TWBGA (8x12.5)
- Description
- 1.7V~1.9V 130mA 256Mbit 3mA 400MHz Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop DDR2 SDRAM 84-TWBGA (8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3339
209+
$6.5175
418+
$6.3004
1045+
$6.1926
Related Products

IS43DR16160B-25DBL
ISSI(Integrated Silicon Solution)
$2.9516

IS43DR16640B-3DBI-TR
ISSI(Integrated Silicon Solution)
$19.1503

IS43DR16640C-3DBI-TR
ISSI(Integrated Silicon Solution)
$14.8477

IS43DR16160A-3DBLI-TR
ISSI(Integrated Silicon Solution)
$16.3709

IS43DR16160A-37CBL-TR
ISSI(Integrated Silicon Solution)
$13.3904

IS43DR16160A-25EBLI-TR
ISSI(Integrated Silicon Solution)
$17.2459