
* Images are for reference only
126RV0112
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 126RV0112
- JLCPCB Part #
- C7461243
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 100uF 120mA 2000hrs@105℃ 50V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43323
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 41119
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
100+
$0.0474
300+
$0.0419
1000+
$0.0339
5000+
$0.0305
10000+
$0.0289
Related Products
Welcome back, may I help you?