
* Images are for reference only
DXZ100M107H162S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DXZ100M107H162S1AA
- JLCPCB Part #
- C49009726
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 100V 100uF 10mm 16mm 25mΩ@100KHz 5mm 750mA@100KHz 8000hrs@105℃ ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1220
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1166
In-stock Item Pricing
Qty Unit Price
1+
$0.1219
50+
$0.0979
250+
$0.0859
500+
$0.0769
2500+
$0.0651
5000+
$0.0614
Related Products
Welcome back, may I help you?