
* Images are for reference only
126RV0103
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 126RV0103
- JLCPCB Part #
- C7461234
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 2000hrs@105℃ 290mA 330uF 35V 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3846
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3828
In-stock Item Pricing
Qty Unit Price
1+
$0.1040
50+
$0.0833
150+
$0.0730
500+
$0.0622
2500+
$0.0561
5000+
$0.0531
Related Products
Welcome back, may I help you?