This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

12-22/Y2G6C-A30/2C

Extended
Manufacturer
Everlight Elec
MFR.Part #
12-22/Y2G6C-A30/2C
JLCPCB Part #
C883182
Package
SMD-3P,3x2mm
Description
-40℃~+85℃ 120° 20mA 2V 45mcd~112mcd 573nm、589nm 575nm、591nm 70mW Discrete Diode Water Clear Yellow, Yellow Green SMD-3P,3x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 618

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 618

In-stock Item Pricing

Qty Unit Price
1+ $0.1179
50+ $0.0943
150+ $0.0825
500+ $0.0737
2000+ $0.0666
4000+ $0.0631

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons