
* Images are for reference only
383-2SYGD/S530-E2
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 383-2SYGD/S530-E2
- JLCPCB Part #
- C6064407
- Package
- Plugin
- Description
- 20mA 25° 2V 573nm 575nm 80mcd Green Lens Yellow Green Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2756
200+
$0.1099
500+
$0.1062
1000+
$0.1045
Welcome back, may I help you?