This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

19-337/S2GHBHC-A01/2T

Extended
Manufacturer
Everlight Elec
MFR.Part #
19-337/S2GHBHC-A01/2T
JLCPCB Part #
C5480981
Package
SMD-6P,1.6x1.6mm
Description
-40℃~+85℃ 120° 20mA 2V、3.3V 468nm、518nm、611nm 470nm、525nm、605nm 50mcd、100mcd、200mcd Discrete Diode Orange, Emerald Green, Blue Water Clear SMD-6P,1.6x1.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3493
200+ $0.1394
500+ $0.1347
1000+ $0.1324

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons