
* Images are for reference only
12-22/R6GHC-A30/2C
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 12-22/R6GHC-A30/2C
- JLCPCB Part #
- C182211
- Package
- SMD-3P,3x2mm
- Description
- -40℃~+85℃ 120° 20mA 2V、3.3V 518nm、632nm 525nm、624nm 60mW 72mcd~180mcd Discrete Diode Green, Red Water Clear SMD-3P,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3899
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3828
In-stock Item Pricing
Qty Unit Price
1+
$0.0568
100+
$0.0449
300+
$0.0388
2000+
$0.0343
4000+
$0.0308
10000+
$0.0290
Related Products
Welcome back, may I help you?