
* Images are for reference only
333-2SURC/H3/S400-A6
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 333-2SURC/H3/S400-A6
- JLCPCB Part #
- C6059423
- Package
- Plugin,D=5mm
- Description
- 15° 2.5cd 20mA 2V 624nm 632nm Red Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4563
200+
$0.1821
500+
$0.1760
1000+
$0.1730
Related Products
Welcome back, may I help you?