
* Images are for reference only
12-11/BHC-ZL1M2QY/2C
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 12-11/BHC-ZL1M2QY/2C
- JLCPCB Part #
- C710201
- Package
- SMD-3P,3x2mm
- Description
- -40℃~+85℃ 11.5mcd~28.5mcd 120° 2.7V~3.2V 465nm~475nm 468nm 5mA 95mW Blue Discrete Diode Side View Mount Water Clear SMD-3P,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1552
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1549
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
50+
$0.0698
150+
$0.0604
500+
$0.0535
2000+
$0.0445
4000+
$0.0418
Related Products
Welcome back, may I help you?