
* Images are for reference only
10TPB150ML
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 10TPB150ML
- JLCPCB Part #
- C347536
- Package
- 2917
- Description
- -55℃~+105℃ 10V 150uF 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.7302
10+
$1.3661
30+
$1.1857
100+
$1.0053
500+
$0.8973
1000+
$0.8410
Related Products
Welcome back, may I help you?