
* Images are for reference only
BZX584C8V2
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX584C8V2
- JLCPCB Part #
- C968210
- Package
- SOD-523
- Description
- 1 Independent 15Ω 160Ω 200mW 7.7V~8.7V 700nA@5V 8.2V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
500+
$0.0169
1500+
$0.0147
8000+
$0.0111
24000+
$0.0099
48000+
$0.0093
Related Products
Welcome back, may I help you?