
* Images are for reference only
1N5399
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 1N5399
- JLCPCB Part #
- C698633
- Package
- DO-15
- Description
- -55℃~+150℃ 1.5A 1V@1.5A 1kV 2.5uA@1kV 50A Independent DO-15 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.0210
500+
$0.0168
3000+
$0.0133
6000+
$0.0119
24000+
$0.0107
51000+
$0.0100
Related Products
Welcome back, may I help you?