
* Images are for reference only
1.5KE82A
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- 1.5KE82A
- JLCPCB Part #
- C5220689
- Package
- DO-27(DO-201)
- Description
- 1.5kW 113V 13.3A@10/1000us 1uA 70.1V 77.9V TVS Unidirectional DO-27(DO-201) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 635
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 626
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.0935
150+
$0.0816
1000+
$0.0695
2000+
$0.0624
5000+
$0.0587
Related Products
Welcome back, may I help you?