
* Images are for reference only
JK30-250
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- JK30-250
- JLCPCB Part #
- C355320
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 1.2W 10.3s 100mΩ 2.5A 30V 30mΩ 40A 5A 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
100+
$0.0524
300+
$0.0455
1000+
$0.0402
5000+
$0.0362
10000+
$0.0341
Related Products
Welcome back, may I help you?