
* Images are for reference only
1.5KE56A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE56A
- JLCPCB Part #
- C132957
- Package
- DO-201
- Description
- 1.5kW@10/1000us 1.8nF 100A@8/20us 100V 1uA 47.8V 56V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1160
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1160
In-stock Item Pricing
Qty Unit Price
1+
$0.5565
10+
$0.4452
30+
$0.3904
100+
$0.3339
600+
$0.3017
1200+
$0.2839
Related Products
Welcome back, may I help you?