
* Images are for reference only
1.5KE22A
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 1.5KE22A
- JLCPCB Part #
- C294184
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 18.8V 1uA 20.9V 30.6V 49.02A TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 752
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 749
In-stock Item Pricing
Qty Unit Price
1+
$0.1807
50+
$0.1420
150+
$0.1252
1000+
$0.1046
2000+
$0.0954
5000+
$0.0897
Welcome back, may I help you?