
* Images are for reference only
1.5KE220A
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 1.5KE220A
- JLCPCB Part #
- C344032
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 185V 1uA 209V 328V 4.57A TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 654
In-stock Item Pricing
Qty Unit Price
1+
$0.1803
50+
$0.1415
150+
$0.1249
1000+
$0.1043
2000+
$0.0951
5000+
$0.0895
Welcome back, may I help you?