This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1.5KE15CA-E3/54

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1.5KE15CA-E3/54
JLCPCB Part #
C1978113
Package
DO-27
Description
-55℃~+175℃ 1.5kW@10/1000us 12.8V 15.8V 1uA 21.2V 70.8A@10/1000us Bidirectional TVS DO-27 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1090

Minimum: 1

Full Reel: 1400

$0.01

Add To List

Available Order Qty: 1053

In-stock Item Pricing

Qty Unit Price
1+ $0.5934
10+ $0.4760
30+ $0.4181
100+ $0.3602
500+ $0.3248
1400+ $0.3072
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons