
* Images are for reference only
1N6301AHE3_A/C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N6301AHE3_A/C
- JLCPCB Part #
- C3710400
- Package
- DO-27
- Description
- -55℃~+175℃ 1.5kW 145V 162V 1uA 234V 6.4A TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6168
200+
$0.2400
500+
$0.2303
1400+
$0.2271