
* Images are for reference only
1.0-B-24PB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0-B-24PB
- JLCPCB Part #
- C2914037
- Package
- SMD,P=1mm(Staggered pins)
- Description
- -20℃~+85℃ 0.3mm 1mm 24P 4.54mm Double-Sided Contacts, Top and Bottom Entry Non-Latching Surface Mount,Vertical SMD,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1004
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 1004
In-stock Item Pricing
Qty Unit Price
1+
$0.2045
110+
$0.1566
330+
$0.1383
1012+
$0.1154
5060+
$0.1051
11132+
$0.0990
Related Products
Welcome back, may I help you?