
* Images are for reference only
1-966144-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-966144-0
- JLCPCB Part #
- C17432474
- Package
- -
- Description
- 11 12mm 23mm 4 Copper Double wire type Gray - E Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.6609
10+
$0.6496
30+
$0.6416
100+
$0.6336
Welcome back, may I help you?