
* Images are for reference only
1-966140-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-966140-6
- JLCPCB Part #
- C17661792
- Package
- Push-Pull
- Description
- -40℃~+100℃ 3 5.5mm Copper alloy Right Angle Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4383
140+
$2.9686
560+
$2.8691
980+
$2.8209
Related Products
Welcome back, may I help you?