
* Images are for reference only
1-1718492-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1718492-3
- JLCPCB Part #
- C5124603
- Package
- P=4mm
- Description
- -40℃~+120℃ 36P 36V 4 Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 330
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.3340
10+
$2.2944
30+
$2.2675
100+
$2.1581
Welcome back, may I help you?