
* Images are for reference only
1-1670921-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1670921-1
- JLCPCB Part #
- C532535
- Package
- P=4mm
- Description
- -40℃~+130℃ 1 12V 25A 5P Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 386
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 386
In-stock Item Pricing
Qty Unit Price
1+
$0.8041
10+
$0.7203
30+
$0.6768
250+
$0.6349
500+
$0.6107
1000+
$0.5962
Related Products
Welcome back, may I help you?