
* Images are for reference only
1-1462037-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1462037-8
- JLCPCB Part #
- C5366572
- Package
- DIP,10x6mm
- Description
- -40℃~+85℃ 140mW 2A 50mΩ 5V 8 PdRu+Gold plating Polarized-Single Coil Two groups of conversions: 2C(Double-pole double-throw conversion) DIP,10x6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1473
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1473
In-stock Item Pricing
Qty Unit Price
1+
$2.6707
10+
$2.2672
50+
$2.0147
100+
$1.7559
500+
$1.6385
1000+
$1.5870
Related Products
Welcome back, may I help you?