
* Images are for reference only
3-1761723-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1761723-1
- JLCPCB Part #
- C17550236
- Package
- Plugin
- Description
- 2 2.54mm Phosphor bronze Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 280
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1159
280+
$6.8304
560+
$6.6012
1120+
$6.4890
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?