
* Images are for reference only
1-1418479-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1418479-1
- JLCPCB Part #
- C498454
- Package
- P=4mm
- Description
- -40℃~+140℃ 2 2x4P 4 Black Glass-Fiber Reinforced PBT UL94V-0 P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 380
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.9215
10+
$1.6304
30+
$1.4488
100+
$1.2622
380+
$1.1786
1140+
$1.1416
Related Products
Welcome back, may I help you?