
* Images are for reference only
1-1318118-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1318118-6
- JLCPCB Part #
- C200404
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 2 2x6P 6 Black Locking UL94V-0 Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1295
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1295
In-stock Item Pricing
Qty Unit Price
1+
$0.5494
10+
$0.4398
30+
$0.3931
300+
$0.3351
600+
$0.3094
900+
$0.2932
Related Products
Welcome back, may I help you?