
* Images are for reference only
1-1123723-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1123723-3
- JLCPCB Part #
- C305831
- Package
- Plugin,P=3.96mm
- Description
- -30℃~+105℃ 1 11.82mm 1x3P 250V 3 3.96mm 3P 8.5mm 8A Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4031
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3987
In-stock Item Pricing
Qty Unit Price
1+
$0.1052
50+
$0.0874
150+
$0.0783
1000+
$0.0717
2000+
$0.0663
5000+
$0.0635
Related Products
Welcome back, may I help you?