
* Images are for reference only
0876.630MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0876.630MXEP
- JLCPCB Part #
- C2680617
- Package
- Plugin,D3.6xL10mm
- Description
- -55℃~+125℃ 0.17 10mm 250mV 3.6mm 35A 630mA Ceramic Tube Fuse Plugin,D3.6xL10mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2228
10+
$1.1954
30+
$1.1777
100+
$1.1599
Welcome back, may I help you?